1N4737ADRL vs MQ1N4737DGTR feature comparison

1N4737ADRL Motorola Mobility LLC

Buy Now Datasheet

MQ1N4737DGTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 34 mA 34 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DO-204
Pin Count 2
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N4737ADRL with alternatives

Compare MQ1N4737DGTR with alternatives