1N4737A-GT3 vs 1N4737A-T50A feature comparison

1N4737A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4737A-T50A onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ONSEMI
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code Axial Lead / DO-41
Manufacturer Package Code 017AH
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 4 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Terminal Finish Matte Tin (Sn) - annealed

Compare 1N4737A-GT3 with alternatives

Compare 1N4737A-T50A with alternatives