1N4737A vs BZX85B7V5RLRL2 feature comparison

1N4737A Semitronics Corp

Buy Now Datasheet

BZX85B7V5RLRL2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MOTOROLA INC
Part Package Code DO-41
Package Description DO-41, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 34 mA 35 mA
Base Number Matches 1 1
Operating Temperature-Min -65 °C

Compare 1N4737A with alternatives

Compare BZX85B7V5RLRL2 with alternatives