1N4737A vs ZGFM107V5B-M feature comparison

1N4737A Semiconductors Inc

Buy Now Datasheet

ZGFM107V5B-M Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO YES
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 1 2
Rohs Code Yes
Diode Element Material SILICON
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Technology ZENER
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4737A with alternatives

Compare ZGFM107V5B-M with alternatives