1N4735A-TP vs 1N4735A feature comparison

1N4735A-TP Diodes Incorporated

Buy Now Datasheet

1N4735A MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MERITEK ELECTRONICS CORP
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 DO-41G, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 41 mA 41 mA
Base Number Matches 2 82
Rohs Code Yes
Dynamic Impedance-Max 2 Ω
Forward Voltage-Max (VF) 1.2 V
Knee Impedance-Max 700 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 10 µA
Reverse Test Voltage 3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4735A-TP with alternatives