1N4735A-T50R vs 1N4735A-A feature comparison

1N4735A-T50R onsemi

Buy Now Datasheet

1N4735A-A Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code Axial Lead / DO-41 DO-41
Manufacturer Package Code 017AH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω 2 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 41 mA 41 mA
Base Number Matches 1 2
Rohs Code Yes
Package Description O-LALF-W2
Pin Count 2
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 10 µA
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N4735A-T50R with alternatives

Compare 1N4735A-A with alternatives