1N4735A-B vs 1N4735A-T50A feature comparison

1N4735A-B Micro Commercial Components

Buy Now Datasheet

1N4735A-T50A onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code Axial Lead / DO-41
Manufacturer Package Code 017AH
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 41 mA

Compare 1N4735A-B with alternatives

Compare 1N4735A-T50A with alternatives