1N4735A vs 1N4735A feature comparison

1N4735A Vishay Intertechnologies

Buy Now Datasheet

1N4735A TDK Micronas GmbH

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ITT SEMICONDUCTOR
Package Description HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω 2 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tol-Max 5% 5%
Working Test Current 41 mA 41 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 700 Ω
Reverse Current-Max 10 µA

Compare 1N4735A with alternatives

Compare 1N4735A with alternatives