1N4734ATR_NL vs 1N4734AGTR feature comparison

1N4734ATR_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4734AGTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code DO-41 DO-204
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish BRIGHT TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 45 mA 45 mA
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Min -65 °C

Compare 1N4734ATR_NL with alternatives

Compare 1N4734AGTR with alternatives