1N4734AAMO
vs
1N4734A-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
45 mA
45 mA
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DO-41
Pin Count
2
Dynamic Impedance-Max
5 Ω
JEDEC-95 Code
DO-41
JESD-609 Code
e2
Knee Impedance-Max
600 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
10 µA
Terminal Finish
Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s)
40
Compare 1N4734AAMO with alternatives
Compare 1N4734A-B with alternatives