1N4733A vs 1N4733AT50A feature comparison

1N4733A Kuwait Semiconductor Co Ltd

Buy Now Datasheet

1N4733AT50A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω 7 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 49 mA 49 mA
Base Number Matches 83 2
Package Description O-PALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4733A with alternatives

Compare 1N4733AT50A with alternatives