1N4733A,113 vs 1N4733A feature comparison

1N4733A,113 Nexperia

Buy Now Datasheet

1N4733A Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-4 DO-41
Pin Count 2 2
Manufacturer Package Code SOD66
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-60134
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Working Test Current 49 mA 49 mA
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Dynamic Impedance-Max 7 Ω
Qualification Status Not Qualified
Voltage Tol-Max 5%

Compare 1N4733A,113 with alternatives

Compare 1N4733A with alternatives