1N4732ARL2
vs
1N4732A,113
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DO-41
DO-4
Package Description
O-LALF-W2
DO-41, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 59-03
SOD66
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
Knee Impedance-Max
500 Ω
500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
10 µA
10 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
53 mA
53 mA
Base Number Matches
4
2
Rohs Code
Yes
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
8 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N4732ARL2 with alternatives
Compare 1N4732A,113 with alternatives