1N4732-T vs 1N4732A-BP feature comparison

1N4732-T Micro Commercial Components

Buy Now Datasheet

1N4732A-BP Micro Commercial Components

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e3
240
TIN LEAD MATTE TIN
30
1 1
Yes
DO-41
O-LALF-W2
2
ISOLATED
SINGLE
SILICON
ZENER DIODE
8 Ω
DO-41
O-LALF-W2
1
2
150 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
1 W
Not Qualified
4.7 V
NO
ZENER
WIRE
AXIAL
5%
53 mA

Compare 1N4732-T with alternatives

Compare 1N4732A-BP with alternatives