1N4732-AP vs 1N4732A-BP feature comparison

1N4732-AP Micro Commercial Components

Buy Now Datasheet

1N4732A-BP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
DO-41 DO-41
ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN O-LALF-W2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
8 Ω 8 Ω
DO-41 DO-41
O-LALF-W2 O-LALF-W2
e3 e3
1
1 1
2 2
150 °C 150 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
4.7 V 4.7 V
NO NO
ZENER ZENER
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
10% 5%
53 mA 53 mA
1 1

Compare 1N4732-AP with alternatives

Compare 1N4732A-BP with alternatives