1N4731A-T3 vs 1N4731 feature comparison

1N4731A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

1N4731 Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD DIGITRON SEMICONDUCTORS
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2 O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 58 mA 58 mA
Base Number Matches 3 40

Compare 1N4731A-T3 with alternatives

Compare 1N4731 with alternatives