1N4731A-T vs 1N4731ADTA feature comparison

1N4731A-T Micro Commercial Components

Buy Now Datasheet

1N4731ADTA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Package Description O-LALF-W2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 58 mA

Compare 1N4731A-T with alternatives

Compare 1N4731ADTA with alternatives