1N4730AG
vs
1N5335BRLG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
14 Weeks
11 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.9 V
3.9 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
64 mA
320 mA
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
Surmetic 40, Axial Lead
Pin Count
0
Manufacturer Package Code
017AA
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
2 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare 1N4730AG with alternatives
Compare 1N5335BRLG with alternatives