1N4728C
vs
1N4728CTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SYNSEMI INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Voltage Tol-Max
2%
2%
Working Test Current
76 mA
76 mA
Base Number Matches
20
3
Package Description
O-LALF-W2
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
400 Ω
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
100 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4728CTA with alternatives