1N4728AUR-1
vs
DL4728AT/R
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VPT COMPONENTS
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2019-10-11
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
2
|
2
|
Configuration |
|
SINGLE
|
Dynamic Impedance-Max |
|
10 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max |
|
1 W
|
Reference Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Voltage Tol-Max |
|
6%
|
Working Test Current |
|
76 mA
|
|
|
|
Compare DL4728AT/R with alternatives