1N4728APE3TR vs 1N4728AG feature comparison

1N4728APE3TR Microsemi Corporation

Buy Now Datasheet

1N4728AG Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-41 DO-204
O-PALF-W2 HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-204AL
O-PALF-W2 O-LALF-W2
e3 e0
1
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
3.3 V 3.3 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
76 mA 76 mA
1 7
No
Microsemi Corporation

Compare 1N4728APE3TR with alternatives

Compare 1N4728AG with alternatives