1N4728A-B vs 1N4728A-GT/B feature comparison

1N4728A-B Rectron Semiconductor

Buy Now Datasheet

1N4728A-GT/B PanJit Semiconductor

Buy Now Datasheet
Yes
Yes
Active Not Recommended
RECTRON LTD PAN JIT INTERNATIONAL INC
DO-41
O-LALF-W2
2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Rectron
ISOLATED ISOLATED
SINGLE SINGLE
SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-41G
O-LALF-W2 O-LALF-W2
e3
1 1
2 2
200 °C 150 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
3.3 V 3.3 V
NO NO
ZENER
Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10
76 mA 76 mA
3 1
10 Ω
5%

Compare 1N4728A-B with alternatives

Compare 1N4728A-GT/B with alternatives