1N4713URTRE3 vs MLL4713TRE3 feature comparison

1N4713URTRE3 Microsemi Corporation

Buy Now Datasheet

MLL4713TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000 TR, 7 INCH: 2000
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1

Compare 1N4713URTRE3 with alternatives

Compare MLL4713TRE3 with alternatives