1N4706 vs 1N5539B feature comparison

1N4706 International Semiconductor Inc

Buy Now Datasheet

1N5539B Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MOTOROLA INC
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 19 V 19 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 1 mA
Base Number Matches 26 23
Rohs Code No
Compliance Temperature Grade Military: -65C to +200C
Additional Feature LOW NOISE, HIGH RELIABILITY
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reverse Current-Max 0.01 µA
Terminal Finish TIN LEAD

Compare 1N4706 with alternatives

Compare 1N5539B with alternatives