1N4705UR-1E3 vs MLL4705-1E3 feature comparison

1N4705UR-1E3 Microsemi Corporation

Buy Now Datasheet

MLL4705-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1

Compare 1N4705UR-1E3 with alternatives

Compare MLL4705-1E3 with alternatives