1N4705-1 vs MQ1N4705TR feature comparison

1N4705-1 VPT Components

Buy Now Datasheet

MQ1N4705TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-10-10
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 3 2
Rohs Code No
Package Description DO-35, 2 PIN
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 18 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 13.6 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Compare MQ1N4705TR with alternatives