1N4703DRL2 vs 1N5536D-1 feature comparison

1N4703DRL2 Motorola Mobility LLC

Buy Now Datasheet

1N5536D-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 HERMETICALLY SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 0.05 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 0.05 mA 1 mA
Base Number Matches 1 10
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500/437E
Terminal Finish TIN LEAD

Compare 1N4703DRL2 with alternatives

Compare 1N5536D-1 with alternatives