1N4701D vs 1N4701DTR feature comparison

1N4701D NXP Semiconductors

Buy Now Datasheet

1N4701DTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 14 V 14 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 10
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare 1N4701D with alternatives

Compare 1N4701DTR with alternatives