1N4694UR-1
vs
MLL4694-1E3
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VPT COMPONENTS
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2019-10-10
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
8.2 V
|
Surface Mount |
|
YES
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
0.05 mA
|
|
|
|
Compare MLL4694-1E3 with alternatives