1N4692UR-1E3 vs MX1N4692UR-1TR feature comparison

1N4692UR-1E3 Microsemi Corporation

Buy Now Datasheet

MX1N4692UR-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Additional Feature TR, 7 INCH: 2000
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4692UR-1E3 with alternatives

Compare MX1N4692UR-1TR with alternatives