1N4686DE3/TR vs 1N4686D feature comparison

1N4686DE3/TR Microsemi Corporation

Buy Now Datasheet

1N4686D Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 2 5
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N4686DE3/TR with alternatives

Compare 1N4686D with alternatives