1N4679UR/TR vs 1N4679URHR feature comparison

1N4679UR/TR Microsemi Corporation

Buy Now Datasheet

1N4679URHR Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, SOD-80, MELF-2 O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature TR, 7 INCH: 2000 HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Forward Voltage-Max (VF) 1.1 V
Reference Standard MIL-19500
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V

Compare 1N4679UR/TR with alternatives

Compare 1N4679URHR with alternatives