1N4627URTRE3 vs MLL4627TRE3 feature comparison

1N4627URTRE3 Microsemi Corporation

Buy Now Datasheet

MLL4627TRE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 2000 TR, 7 INCH: 2000
SINGLE SINGLE
ZENER DIODE ZENER DIODE
1200 Ω 1200 Ω
1 1
175 °C 175 °C
0.5 W 0.5 W
6.2 V 6.2 V
YES YES
5% 5%
0.25 mA 0.25 mA
1 1

Compare 1N4627URTRE3 with alternatives

Compare MLL4627TRE3 with alternatives