1N4627URTRE3 vs 1N4627URE3-1 feature comparison

1N4627URTRE3 Microsemi Corporation

Buy Now Datasheet

1N4627URE3-1 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 2000 METALLURGICALLY BONDED
SINGLE SINGLE
ZENER DIODE ZENER DIODE
1200 Ω
1 1
175 °C 175 °C
0.5 W 0.5 W
6.2 V 6.2 V
YES YES
5% 5%
0.25 mA 0.25 mA
1 1
Yes
DO-213AA
O-LELF-R2
2
ISOLATED
SILICON
DO-213AA
O-LELF-R2
e3
2
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
Not Qualified
ZENER
MATTE TIN
WRAP AROUND
END

Compare 1N4627URTRE3 with alternatives

Compare 1N4627URE3-1 with alternatives