1N4626UR-1
vs
JANS1N4626UR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1400 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
5.6 V
5.6 V
Reverse Current-Max
10000000 µA
Reverse Test Voltage
4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
250000 mA
0.25 mA
Base Number Matches
5
1
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
Factory Lead Time
32 Weeks
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Qualified
Reference Standard
MIL-19500/435
Terminal Finish
TIN LEAD
Compare 1N4626UR-1 with alternatives
Compare JANS1N4626UR-1 with alternatives