1N4626D-1 vs JANTX1N4626D feature comparison

1N4626D-1 MACOM

Buy Now Datasheet

JANTX1N4626D MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 5 5
Reference Standard MIL-19500/435

Compare 1N4626D-1 with alternatives

Compare JANTX1N4626D with alternatives