1N4622-1 vs JANTXV1N4622C-1 feature comparison

1N4622-1 Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N4622C-1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 10 8
Package Description DO-7, 2 PIN
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 1600 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Standard MIL-19500/435F

Compare 1N4622-1 with alternatives

Compare JANTXV1N4622C-1 with alternatives