1N4621URTRE3 vs 1N4621UR-1 feature comparison

1N4621URTRE3 Microsemi Corporation

Buy Now Datasheet

1N4621UR-1 Cobham Advanced Electronic Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1700 Ω 1700 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 8

Compare 1N4621URTRE3 with alternatives