1N4620UR
vs
MLL4620
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
DO-213AA
|
|
Package Description |
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
1650 Ω
|
1600 Ω
|
JEDEC-95 Code |
DO-213AA
|
|
JESD-30 Code |
O-LELF-R2
|
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
0.25 mA
|
0.25 mA
|
Base Number Matches |
3
|
3
|
|
|
|
Compare 1N4620UR with alternatives
Compare MLL4620 with alternatives