1N4618UR-1 vs MLL4618 feature comparison

1N4618UR-1 VPT Components

Buy Now Datasheet

MLL4618 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1500 Ω 1500 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 1000000 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 250000 mA 0.25 mA
Base Number Matches 8 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4618UR-1 with alternatives

Compare MLL4618 with alternatives