1N4617
vs
JAN1N4617-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Reference Voltage-Nom
2.4 V
2.4 V
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Working Test Current
95 mA
0.25 mA
Base Number Matches
27
8
Package Description
DO-7, 2 PIN
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JAN1N4617-1 with alternatives