1N4588R
vs
1N2439R
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
GENESIC SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Package Description |
DO-8, 1 PIN
|
METAL, DO-8, 1 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
SOFT RECOVERY POWER
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.5 V
|
1.1 V
|
JEDEC-95 Code |
DO-205AA
|
DO-205AA
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-X1
|
Non-rep Pk Forward Current-Max |
3000 A
|
2500 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
150 A
|
150 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
9500 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-8
|
Pin Count |
|
1
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N4588R with alternatives
Compare 1N2439R with alternatives