1N4588E3 vs JAN1N3289A feature comparison

1N4588E3 Microsemi Corporation

Buy Now Datasheet

JAN1N3289A Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP POWEREX INC
Package Description O-MUPM-X1 O-MUPM-H1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-H1
Non-rep Pk Forward Current-Max 2500 A 2300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 150 A 100 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Form UNSPECIFIED HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 1 1
Qualification Status Not Qualified

Compare 1N4588E3 with alternatives

Compare JAN1N3289A with alternatives