1N4588 vs 150K10A feature comparison

1N4588 Microsemi Corporation

Buy Now Datasheet

150K10A International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DO-8 DO-8
Package Description METAL, DO-8, 1 PIN O-MUPM-H1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application SOFT RECOVERY POWER HIGH VOLTAGE HIGH POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.33 V
JEDEC-95 Code DO-205AA DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-H1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 2500 A 3740 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 8 3
Reverse Current-Max 35000 µA
Reverse Test Voltage 100 V

Compare 1N4588 with alternatives

Compare 150K10A with alternatives