1N4587RE3
vs
1N4587R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
POWEREX INC
Package Description
O-MUPM-X1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SOFT RECOVERY POWER
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-X1
O-MUPM-H1
Non-rep Pk Forward Current-Max
2500 A
3000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-60 °C
Output Current-Max
150 A
150 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Rohs Code
Yes
Forward Voltage-Max (VF)
1.4 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4587RE3 with alternatives
Compare 1N4587R with alternatives