1N4581A
vs
JANS1N4581A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code
compliant
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
6.4 V
6.4 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.32 mV/°C
0.32 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
4 mA
4 mA
Base Number Matches
13
2
Rohs Code
No
Factory Lead Time
39 Weeks
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
25 Ω
Operating Temperature-Max
100 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/452
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4581A with alternatives
Compare JANS1N4581A-1 with alternatives