1N4575 vs CH4576A-25-WAFFLE feature comparison

1N4575 Codi Semiconductor Inc

Buy Now Datasheet

CH4576A-25-WAFFLE Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CODI SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 50 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
Package Description X-XUUC-N
Diode Element Material SILICON
JESD-30 Code X-XUUC-N
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max 0.32 mV/°C

Compare 1N4575 with alternatives

Compare CH4576A-25-WAFFLE with alternatives