1N4565A-1
vs
JANHCA1N4565A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
DEFENSE LOGISTICS AGENCY
Part Package Code
DO-35
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, DIE-3
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
S-XUUC-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
6.4 V
6.4 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Temp Coeff-Max
0.64 mV/°C
Voltage Tol-Max
5%
5%
Base Number Matches
5
1
kg CO2e/kg
8.7
Average Weight (mg)
1.1
CO2e (mg)
9.57
Category CO2 Kg
8.7
Qualifications
DLA
Polarity
UNIDIRECTIONAL
Reference Standard
MIL-19500/452G
Working Test Current
0.5 mA
Compare 1N4565A-1 with alternatives
Compare JANHCA1N4565A with alternatives