1N4492
vs
JANS1N4492
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
500 Ω
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
5000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
130 V
130 V
Reverse Current-Max
0.25 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
1.9 mA
1.9 mA
Base Number Matches
10
2
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Compare 1N4492 with alternatives
Compare JANS1N4492 with alternatives