1N4489USE3 vs JAN1N4489CUS feature comparison

1N4489USE3 Microsemi Corporation

Buy Now Datasheet

JAN1N4489CUS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 2%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 3
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Factory Lead Time 28 Weeks
Case Connection ISOLATED
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/406F

Compare 1N4489USE3 with alternatives

Compare JAN1N4489CUS with alternatives